help desk software
DATA SHEET

39-53-2204

Molex / Waldom

Conn FPC Connector SKT 20 POS 1.25mm Solder RA Thru-Hole Tray

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-53-2204
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Type:
FPC Connector
Number of Contacts:
20
Pitch:
1.25 mm
Mounting:
Through Hole
Termination Method:
Solder
Maximum Voltage Rating:
200 V
Maximum Current Rating:
1/Contact A
Dimension:
30.75mm x 9.8mm x 5.4 mm
Operating Temperature:
-20 to 80 °C
Conn FPC Connector SKT 20 POS 1.25mm Solder RA Thru-Hole Tray
Search Keywords:
39532204
IN STOCK: 5,124
Ships today, if you order in
Minimum Order:
55
Factory Lead-Time
33 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
55
$1.290
$70.950
300
$1.250
$375.000
550
$1.240
$682.000
1,100
$1.210
$1,331.000
2,400
$1.180
$2,832.000
2,500
$1.080
$2,700.000
5,000 +
$0.979
$4,895.000
Tools/3D Models
Product Guides