help desk software

39-53-2235

Molex / Waldom

Conn FPC Connector SKT 23 POS 1.25mm Solder ST Thru-Hole Tray

  • RoHS Compliant
  • TRAY Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-53-2235
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Package Type:
TRAY
Type:
FPC Connector
Number of Contacts:
23
Pitch:
1.25 mm
Mounting:
Through Hole
Termination Method:
Solder
Maximum Voltage Rating:
200 V
Maximum Current Rating:
1/Contact A
Dimension:
34.5mm x 5mm x 7.5 mm
Operating Temperature:
-20 to 80 °C
Conn FPC Connector SKT 23 POS 1.25mm Solder ST Thru-Hole Tray
Search Keywords:
39532235
IN STOCK: 45
Ships today, if you order in
You may purchase in-stock quantity up to 45
Minimum Order:
2400
Available in less than min:
45
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4.961
$4.961
2,400
$4.510
$10,824.000
2,500 +
$4.470
$11,175.000
DOWNLOADS