Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-53-2245-P
RoHS:
Yes
COO:
JP
Supplier Standard Pack:
626
Type:
FFC/FPC Connector
Number of Contacts:
24
Pitch:
1.25 mm
Mounting:
Through Hole
Termination Method:
Solder
Maximum Voltage Rating:
200 V
Maximum Current Rating:
1/Contact A
Dimension:
35.75 x 5 x 7.5 mm
Operating Temperature:
-20 to 80 °C
39-53-2245 - Packaged 10 per bag
Search Keywords:
39532245P
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
20
Multiple:
10
Factory Lead-Time
10 Weeks
DOWNLOADS