39533-2010
Molex / WaldomConn Eurostyle Block F 10 POS 5.08mm Screw ST Cable Mount 15A/Contact Eurostyle™
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39533-2010
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Type:
Eurostyle Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
10
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15/Contact A
Wire Size:
12-26 AWG
Operating Temperature:
-40 to 105 °C
Conn Eurostyle Block F 10 POS 5.08mm Screw ST Cable Mount 15A/Contact Eurostyle™
Search Keywords:
395332010
IN STOCK:
55
Ships today, if you order in
Minimum Order:
20
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
20
$4.43
$88.600
80
$4.39
$351.200
200
$4.35
$870.000
350
$4.30
$1,505.000
810
$4.26
$3,450.600
1,000
$4.22
$4,220.000
5,000
+
$4.18
$20,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3292X-1-101LF
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 3.81 X 9.53mm) Pin ...
3292X-1-502LF
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 3.81 X 9.53mm) Pin T...
27E489
Relay Sockets PC Pin Through Hole Medical
39533-2006
Conn Eurostyle Block F 6 POS 5.08mm Screw ST Cable Mount 15A/Contact Eurostyle™