39543-0015
Molex / WaldomConn Eurostyle Block 15 POS 5mm Solder ST Thru-Hole 10A/Contact Eurostyle™
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39543-0015
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Package Type:
BAG
Type:
Eurostyle Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5 mm
Number of Circuits:
15
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10/Contact A
Wire Size:
14-24 AWG
Operating Temperature:
-40 to 105 °C
Conn Eurostyle Block 15 POS 5mm Solder ST Thru-Hole 10A/Contact Eurostyle™
Search Keywords:
395430015
IN STOCK:
38
Ships today, if you order in
You may purchase in-stock quantity up to 38
Minimum Order:
1344
Available in less than min:
38
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$2.376
$2.376
1,344
$2.160
$2,903.040
2,688
$2.050
$5,510.400
5,376
+
$1.950
$10,483.200
DOWNLOADS