Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39890-0404
RoHS:
Yes
HTS:
8536904000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Type:
Eurostyle Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5 mm
Number of Circuits:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
17.5/Contact A
Wire Size:
12-30 AWG
Operating Temperature:
105(Max) °C
Conn Eurostyle Block 4 POS 5mm Solder Thru-Hole 17.5A/Contact Eurostyle™
Search Keywords:
398900404
IN STOCK:
2,350
Ships today, if you order in
Minimum Order:
45
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
45
$2.94
$132.300
300
$2.10
$630.000
600
$1.79
$1,074.000
1,200
$1.67
$2,004.000
1,600
+
$1.65
$2,640.000
Product Guides