39970-0103
Molex / WaldomConn Eurostyle Block 3 POS 10.16mm Solder ST Thru-Hole 60A/Contact Eurostyle™
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39970-0103
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Type:
Eurostyle Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
10.16 mm
Number of Circuits:
3
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
60/Contact A
Wire Size:
6-18 AWG
Operating Temperature:
130(Max) °C
Conn Eurostyle Block 3 POS 10.16mm Solder ST Thru-Hole 60A/Contact Eurostyle™
Search Keywords:
399700103
IN STOCK:
273
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$8.71
$87.100
45
$8.48
$381.600
90
$7.96
$716.400
200
$7.35
$1,470.000
480
$6.80
$3,264.000
1,000
$6.67
$6,670.000
5,000
+
$6.57
$32,850.000
Product Guides