39980-0309
Molex / WaldomConn Eurostyle Block F 9 POS 5.08mm Screw ST Cable Mount 10A/Contact Eurostyle™
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39980-0309
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Package Type:
BAG
Type:
Eurostyle Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
9
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
10/Contact A
Wire Size:
12-24 AWG
Operating Temperature:
110(Max) °C
Conn Eurostyle Block F 9 POS 5.08mm Screw ST Cable Mount 10A/Contact Eurostyle™
Search Keywords:
399800309
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$4.31
$21.550
50
$3.48
$174.000
100
$3.43
$343.000
250
$3.22
$805.000
500
$2.79
$1,395.000
1,000
$2.75
$2,750.000
2,500
$2.61
$6,525.000
5,000
+
$2.51
$12,550.000
DOWNLOADS