42410-6170
Molex / WaldomConn RJ-11 RCP 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
42410-6170
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
RJ-11
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
RCP
Number of Contacts:
6
Maximum Voltage Rating:
125 V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 80 °C
Conn RJ-11 RCP 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 Tray
Search Keywords:
424106170
IN STOCK:
37
Ships today, if you order in
You may purchase in-stock quantity up to 37
Minimum Order:
80
Available in less than min:
37
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$0.930
$0.930
80
$0.846
$67.680
400
$0.756
$302.400
800
$0.728
$582.400
1,600
$0.698
$1,116.800
3,360
$0.671
$2,254.560
5,000
$0.664
$3,320.000
10,000
+
$0.652
$6,520.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
GBPX-10
Conn Barrier Strip 10 POS 11.11mm Solder ST Thru-Hole 20A
G6RN-1-DC24
Power Relay 24VDC 8A SPDT(28.8x10x15)mm THT
ERJ-6GEYJ204V
Res Thick Film 0805 200K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
SSW-112-01-T-S
Conn, Rcpt, 12Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec SSW-112-01-T-S .
TSW-112-07-L-S
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bag