42410-8360
Molex / WaldomConn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
42410-8360
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
TRAY
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
RCP
Number of Contacts:
8
Maximum Voltage Rating:
150 VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 80 °C
Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray
Search Keywords:
424108360
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
74 Weeks
Quantity
Unit Price
Ext. Price
25
$0.822
$20.550
250
$0.676
$169.000
500
$0.666
$333.000
1,000
$0.648
$648.000
2,500
$0.578
$1,445.000
5,000
$0.551
$2,755.000
7,500
$0.517
$3,877.500
10,000
+
$0.509
$5,090.000
DOWNLOADS