help desk software

42816-0212

Molex / Waldom

Conn Housing F 2 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
42816-0212
RoHS:
Yes
HTS:
8538906000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
50/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing F 2 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag
Search Keywords:
428160212
IN STOCK: 60,380
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$0.775
$116.250
550
$0.755
$415.250
2,000
$0.734
$1,468.000
24,000 +
$0.724
$17,376.000
DOWNLOADS