Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
42816-0312
RoHS:
Yes
HTS:
8538906000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
600 V
Maximum Current Rating:
50/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing F 3 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag
Search Keywords:
428160312
IN STOCK:
5,224
Ships today, if you order in
Minimum Order:
95
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
95
$1.080
$102.600
500
$0.996
$498.000
950
$0.985
$935.750
1,900
$0.976
$1,854.400
3,000
$0.966
$2,898.000
9,000
+
$0.957
$8,613.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66358-0
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 13A - Wire & Cable - Power & Signa...
1757819-1
D-Sub Connector Housing - Plug for Male Contacts - 9 Position - 2 Rows - 2.77 mm (.109 in)...
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
5205980-4
D Sub Jack Screw - AMPLIMITE Series - 5.6 mm - 4-40 UNC.