Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
42818-0412
RoHS:
Yes
HTS:
8538906000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
4
Maximum Voltage Rating:
600 V
Maximum Current Rating:
50/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing M 4 POS 10mm Crimp ST Panel Mount Mini-Fit Sr™ Bag
Search Keywords:
428180412
IN STOCK:
3,182
Ships today, if you order in
Minimum Order:
75
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
75
$0.910
$68.250
450
$0.896
$403.200
900
$0.887
$798.300
1,600
$0.878
$1,404.800
4,000
+
$0.869
$3,476.000
Product Guides
CUSTOMERS
ALSO BOUGHT
43025-0400
Conn Housing F 4 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
61118-1
Contact - Commercial MATE-N-LOK Series - Pin - Crimp - 14 AWG - Tin Plated Contacts.
794407-1
Socket Contact Tin 16-20 AWG Crimp Stamped
AT60-16-0122
Nickel-plated, Male Stamped & Formed, Contact, Size 16, 16-18AWG 4000 pcs. Reel
DS01C-254-L-10BE
10 Position, Through Hole, 2.54 mm Pitch, Raised Slide Actuator, Convex Bottom, Long Pin, ...