help desk software

42820-3223

Molex / Waldom

Conn Wire to Board HDR 3 POS 10mm Solder RA Thru-Hole Mini-Fit Sr™ Tube

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
42820-3223
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Package Type:
Tube
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
10 mm
Number of Contacts:
3
Maximum Voltage Rating:
600 V
Maximum Current Rating:
50/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Wire to Board HDR 3 POS 10mm Solder RA Thru-Hole Mini-Fit Sr™ Tube
Search Keywords:
428203223
IN STOCK: 3,465
Ships today, if you order in
Minimum Order:
15
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
15
$5.95
$89.250
55
$5.84
$321.200
150
$5.73
$859.500
250
$5.62
$1,405.000
300
$5.51
$1,653.000
500
$5.15
$2,575.000
1,000 +
$4.81
$4,810.000
DOWNLOADS