42878-6218
Molex / WaldomConn RJ-45 RCP 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
42878-6218
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
RCP
Number of Contacts:
6
Maximum Voltage Rating:
150 VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 80 °C
Conn RJ-45 RCP 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 Tray
Search Keywords:
428786218
IN STOCK:
22,114
Ships today, if you order in
Minimum Order:
65
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
65
$1.230
$79.950
350
$1.190
$416.500
650
$1.130
$734.500
1,300
$1.080
$1,404.000
3,360
$1.070
$3,595.200
5,000
$1.040
$5,200.000
10,000
+
$1.005
$10,050.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides