42878-8458
Molex / WaldomConn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
42878-8458
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
TRAY
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
150 VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 85 °C
Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray
Search Keywords:
428788458
IN STOCK:
0
Minimum Order:
368
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
368
$1.04
$382.720
735
$0.86
$632.100
1,470
$0.78
$1,146.600
2,500
+
$0.73
$1,825.000
DOWNLOADS