Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43020-2001
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
20
Maximum Voltage Rating:
350,350 VDC|VAC
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Conn Housing PL 20 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
Search Keywords:
430202001
IN STOCK:
315
Can Ship immediately
Minimum Order:
80
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
80
$0.84
$67.200
400
$0.83
$332.000
850
$0.80
$680.000
1,700
$0.79
$1,343.000
2,000
$0.78
$1,560.000
2,500
$0.67
$1,675.000
5,000
+
$0.59
$2,950.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS