Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43025-0200
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing F 2 POS Crimp ST Cable Mount Micro-Fit 3.0™ Bag
Search Keywords:
430250200
IN STOCK:
18,319
Can Ship immediately
Minimum Order:
400
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2211
$0.2211
400
$0.2010
$80.4000
2,300
$0.1686
$387.7800
4,800
$0.1669
$801.1200
10,000
+
$0.1561
$1,561.0000
Product Guides