Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43025-0400
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
4
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing F 4 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
Search Keywords:
430250400
IN STOCK:
477,798
Ships today, if you order in
Minimum Order:
350
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
350
$0.2618
$91.630
2,000
$0.2170
$434.000
4,100
$0.2060
$844.600
7,500
$0.2040
$1,530.000
37,500
+
$0.2020
$7,575.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-406541-1
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
F2211/4-BK003
FIT-221 1/4" BLACK - 76.2m (250ft)
1445022-2
2 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
1445022-3
Connector Housing - Micro MATE-N-LOK Series - Receptacle - 3 Ways - 3 mm.
1445022-5
MICRO MNL RFECEPT HSG SINGLE R