Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43025-0408
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing RCP 4 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
Search Keywords:
430250408
IN STOCK:
8,588
Can Ship immediately
Minimum Order:
300
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2605
$0.2605
300
$0.2368
$71.0400
1,600
$0.2294
$367.0400
3,200
$0.2260
$723.2000
6,500
$0.2226
$1,446.9000
7,500
$0.2192
$1,644.0000
10,000
$0.2159
$2,159.0000
25,000
+
$0.2127
$5,317.5000
DOWNLOADS