Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43025-1800
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
18
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing F 18 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
Search Keywords:
430251800
IN STOCK:
3,808
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
150
$0.755
$113.250
650
$0.698
$453.700
1,400
$0.625
$875.000
2,900
$0.589
$1,708.100
6,000
+
$0.579
$3,474.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS