Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43025-2200
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
22
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing F 22 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
Search Keywords:
430252200
IN STOCK:
25,389
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
150
$1.080
$162.000
650
$0.955
$620.750
2,500
$0.862
$2,155.000
4,000
+
$0.854
$3,416.000
Product Guides
CUSTOMERS
ALSO BOUGHT
32-5998UL
RJ45 MOD PLUG 50"U,SOL/STR,RND
43025-0400
Conn Housing F 4 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
43030-0001
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Reel
AT04-08PA
8-Way Receptacle, Male Connector with A Position Key
AT04-4P
4-Way Receptacle, Male Connector