Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43030-0003
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12000
Package Type:
Reel
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
20-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
5 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Reel
Search Keywords:
430300003
Different packaging options available. See Alternatives
IN STOCK:
999,000
Ships today, if you order in
Minimum Order:
12000
Multiple:
12000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
12,000
$0.0683
$819.600
24,000
$0.0644
$1,545.600
84,000
$0.0615
$5,166.000
840,000
+
$0.0609
$51,156.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides