help desk software

43030-0004

Molex / Waldom

Contact SKT Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Reel

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43030-0004
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
12000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
26-30 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Tin over Nickel
Maximum Current Rating:
5 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Reel
Search Keywords:
430300004
  Different packaging options available.  See Alternatives
IN STOCK: 819,000
Can Ship immediately
Minimum Order:
12000
Multiple:
12000
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
12,000
$0.0407
$488.400
36,000
$0.0336
$1,209.600
60,000
$0.0332
$1,992.000
108,000
$0.0328
$3,542.400
156,000
$0.0323
$5,038.800
252,000
$0.0301
$7,585.200
504,000 +
$0.0296
$14,918.400
DOWNLOADS