43030-0007
Molex / WaldomContact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43030-0007
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
20-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Tin
Maximum Current Rating:
5 A
Termination Method:
Crimp
The MOLEX / WALDOM part 43030-0007 is a Contact Socket Crimp for wire sizes 20-24AWG. It is designed for use with the Micro-Fit 3.0 Connector System and is intended for cable mounting applications. Each unit is individually packaged in a bag for easy storage and handling. This Contact Socket Crimp ensures reliable and secure connections for your electronic devices.
Search Keywords:
430300007
Different packaging options available. See Alternatives
IN STOCK:
274
Ships today, if you order in
You may purchase in-stock quantity up to 274
Minimum Order:
800
Available in less than min:
274
Multiple:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1102
$0.1102
800
$0.1002
$80.1600
4,000
$0.0920
$368.0000
8,100
$0.0885
$716.8500
16,400
$0.0856
$1,403.8400
24,000
$0.0836
$2,006.4000
25,000
$0.0828
$2,070.0000
50,000
+
$0.0796
$3,980.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
F2211/4-BK003
FIT-221 1/4" BLACK - 76.2m (250ft)
F2213/32-BK005
FIT-221 3/32" BLACK 100ft
1-480703-0
Rectangular Connector Housing - Receptacle - Male or Female Contact Type - 4 Positions - L...
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
794956-3
Socket Contact - VAL-U-LOK Series - 18 to 22 AWG - Tin Contact Finish - Crimp Termination.