Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43030-0008
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
20-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
5 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag
Search Keywords:
430300008
Different packaging options available. See Alternatives
IN STOCK:
105,186
Ships today, if you order in
Minimum Order:
600
Multiple:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
600
$0.1390
$83.400
3,000
$0.1241
$372.300
6,000
$0.1229
$737.400
12,000
$0.1190
$1,428.000
25,000
$0.1171
$2,927.500
50,000
$0.1127
$5,635.000
100,000
+
$0.1083
$10,830.000
Product Guides
CUSTOMERS
ALSO BOUGHT
30-9506-99
DATA EXTN CABLE, DB9M-F,6FT
1-66601-0
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Copper Nickel Alloy Contact with 3...
1445022-2
2 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
1445022-3
Connector Housing - Micro MATE-N-LOK Series - Receptacle - 3 Ways - 3 mm.
1445022-5
MICRO MNL RFECEPT HSG SINGLE R