Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43030-0010
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
26-30 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Tin over Nickel
Maximum Current Rating:
5 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Bag
Search Keywords:
430300010
Different packaging options available. See Alternatives
IN STOCK:
30,151
Ships today, if you order in
Minimum Order:
800
Multiple:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
800
$0.0843
$67.440
4,000
$0.0810
$324.000
8,100
$0.0802
$649.620
12,000
$0.0794
$952.800
25,000
$0.0785
$1,962.500
50,000
$0.0778
$3,890.000
100,000
+
$0.0770
$7,700.000
Product Guides