Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43031-0001
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12000
Package Type:
Reel
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
20-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Tin
Maximum Current Rating:
5 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Reel
Search Keywords:
430310001
Different packaging options available. See Alternatives
IN STOCK:
999,000
Can Ship immediately
Minimum Order:
12000
Multiple:
12000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
12,000
$0.0294
$352.800
36,000
$0.0290
$1,044.000
60,000
$0.0285
$1,710.000
108,000
$0.0281
$3,034.800
156,000
$0.0277
$4,321.200
252,000
$0.0273
$6,879.600
504,000
+
$0.0269
$13,557.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1718645-1
4POS, MCON 1.2 LL REC SEALED
1-967629-1
FLA-STE-GEH2,8 18P
IPC3SAD3L0G
Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount S...
8-968974-1
MCP2.8 GEH 18P
PV2F640SS
Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 48VDC - Polished Stainless Round Flush Bu...