help desk software
DATA SHEET

43031-0003

Molex / Waldom

Contact PIN Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43031-0003
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12000
Package Type:
Reel
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
20-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
5 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Reel
Search Keywords:
430310003
  Different packaging options available.  See Alternatives
IN STOCK: 156,000
Can Ship immediately
Minimum Order:
12000
Multiple:
12000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
12,000
$0.0776
$931.200
36,000
$0.0706
$2,541.600
60,000
$0.0681
$4,086.000
108,000
$0.0655
$7,074.000
156,000
$0.0645
$10,062.000
252,000 +
$0.0635
$16,002.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides