Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43031-0007
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
20-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Tin
Maximum Current Rating:
5 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag
Search Keywords:
430310007
Different packaging options available. See Alternatives
IN STOCK:
198,354
Can Ship immediately
Minimum Order:
2000
Multiple:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0561
$0.0561
2,000
$0.0510
$102.0000
7,000
$0.0490
$343.0000
12,000
+
$0.0460
$552.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-104479-1
SHORT POINT RECP CONT LP
1-178288-3
DYNAMIC DD3100 REC HSG 3P (SGL)
1-178288-5
3.81 DYNAMIC REC HSG 5P
AQV252G
Solid State Relay 50mA 1.5V DC-IN 2.5A 48V AC/DC-OUT 6-Pin DIP Tube
368376-1
Housing for Female Terminals - Wire-to-Board - 81 Positions - 4 Rows - 0.114" (2.90mm) Pit...