43045-0200
Molex / WaldomConn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43045-0200
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Power
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3 mm
Number of Contacts:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords:
430450200
IN STOCK:
54,382
Ships today, if you order in
Minimum Order:
200
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
200
$0.5606
$112.120
850
$0.5287
$449.395
3,168
$0.5026
$1,592.237
19,008
+
$0.4976
$9,458.381
Product Guides
CUSTOMERS
ALSO BOUGHT
3362P-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 6.6 X 6.99 X 4.7mm - ...
43045-0400
Conn Power HDR 4 POS 3mm Solder RA Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0™ Tray
43045-0600
Connector - Through hole - Right angle - 6 position – Pitch 3.00mm - 2 Rows – Male – Tin –...
B3F-3120
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag
PIC24FJ16GA002-I/SS
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube