43045-0409
Molex / WaldomConn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port Micro-Fit 3.0™ T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43045-0409
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1800
Package Type:
Reel
Type:
Power
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Surface Mount
Pitch:
3 mm
Number of Contacts:
4
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port Micro-Fit 3.0™ T/R
Search Keywords:
430450409
IN STOCK:
25,300
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
200
$1.53
$306.000
400
$1.44
$576.000
600
$1.37
$822.000
1,000
$1.35
$1,350.000
2,600
$1.26
$3,276.000
5,000
$1.21
$6,050.000
7,600
$1.09
$8,284.000
10,000
+
$1.07
$10,700.000
DOWNLOADS