43045-0602
Molex / WaldomConn Power HDR 6 POS 3mm Solder RA Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43045-0602
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Power
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3 mm
Number of Contacts:
6
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 6 POS 3mm Solder RA Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords:
430450602
IN STOCK:
54,049
Can Ship immediately
Minimum Order:
65
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
65
$1.030
$66.950
350
$1.020
$357.000
650
$0.979
$636.350
1,300
$0.969
$1,259.700
1,728
+
$0.959
$1,657.152
Product Guides
CUSTOMERS
ALSO BOUGHT
43025-0600
Conn Housing F 6 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
43045-0802
Conn Power HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0™ Tray
3CSH9
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 3N SMD
QSE-014-01-F-D-DP-A
0.80 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair