43045-0800
Molex / WaldomConn Power HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43045-0800
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Power
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3 mm
Number of Contacts:
8
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords:
430450800
IN STOCK:
149,639
Ships today, if you order in
Minimum Order:
80
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$1.194
$1.194
80
$1.085
$86.800
400
$1.059
$423.600
800
$1.043
$834.400
1,600
$1.027
$1,643.200
2,880
$1.012
$2,914.560
43,200
+
$0.997
$43,070.400
Product Guides
CUSTOMERS
ALSO BOUGHT
1658656-1
D Sub Connector Housing - 15 Positions - D Sub - DA - AMPLIMITE HDP-20 Series - Receptacle...
3-1437664-8
NC6-P108-06=NC6 ASSEMBLY
350778-1
Rectangular Connector Housing - Receptacle - Male or Female Contact - 2 Position - 1 Row -...
414026-2
JACK ASSY,SMB,RT ANG
3362R-1-104LF
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm)...