43045-1000
Molex / WaldomConn Power HDR 10 POS 3mm Solder RA Thru-Hole 10 Terminal 1 Port Micro-Fit 3.0™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43045-1000
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Power
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3 mm
Number of Contacts:
10
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 10 POS 3mm Solder RA Thru-Hole 10 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords:
430451000
IN STOCK:
30,460
Can Ship immediately
Minimum Order:
65
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$1.595
$1.595
65
$1.450
$94.250
350
$1.410
$493.500
650
$1.390
$903.500
1,224
$1.370
$1,676.880
7,344
+
$1.350
$9,914.400
Product Guides
CUSTOMERS
ALSO BOUGHT
2200LL-221-H-RC
Inductor High Current Toroid 220uH/103.1uH 15% 1KHz 4.4A 63mOhm DCR RDL
25.161.0353.0
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 30A Carton
43025-0600
Conn Housing F 6 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
15FR100E
Current Sense Through Hole Resistor - 0.1 ohm - 10 Series - 5 W - Wirewound - Axial Leaded...
2053-440-AL
Standoffs Hex F 4.75mm 4-40 6.35mm Aluminum