43045-1022
Molex / WaldomConn Power HDR 10 POS 3mm Solder RA Thru-Hole 10 Terminal 1 Port Micro-Fit 3.0™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43045-1022
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Tray
Type:
Power
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3 mm
Number of Contacts:
10
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 10 POS 3mm Solder RA Thru-Hole 10 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords:
430451022
IN STOCK:
5,814
Ships today, if you order in
Minimum Order:
30
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
30
$2.40
$72.000
150
$2.35
$352.500
300
$2.30
$690.000
600
$2.25
$1,350.000
1,224
$2.21
$2,705.040
2,500
$1.93
$4,825.000
5,000
+
$1.66
$8,300.000
DOWNLOADS