43045-1200
Molex / WaldomConn Power HDR 12 POS 3mm Solder RA Thru-Hole 12 Terminal 1 Port Micro-Fit 3.0™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43045-1200
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Power
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3 mm
Number of Contacts:
12
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 12 POS 3mm Solder RA Thru-Hole 12 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords:
430451200
IN STOCK:
7
Can Ship immediately
You may purchase in-stock quantity up to 7
Minimum Order:
50
Available in less than min:
7
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$2.120
$2.120
50
$1.927
$96.350
300
$1.756
$526.800
550
$1.717
$944.350
1,008
$1.610
$1,622.880
3,024
+
$1.594
$4,820.256
Product Guides
CUSTOMERS
ALSO BOUGHT
43045-0800
Conn Power HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0™ Tray
414026-2
JACK ASSY,SMB,RT ANG
350778-1
Rectangular Connector Housing - Receptacle - Male or Female Contact - 2 Position - 1 Row -...
3362R-1-104LF
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm)...
5499141-3
A/L UNIV HDR 16P RA LG LAT