43045-1212
Molex / WaldomConn Power HDR 12 POS 3mm Solder ST Thru-Hole 12 Terminal 1 Port Micro-Fit 3.0™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43045-1212
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3 mm
Number of Contacts:
12
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 12 POS 3mm Solder ST Thru-Hole 12 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords:
430451212
IN STOCK:
6,604
Ships today, if you order in
Minimum Order:
70
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$1.397
$1.397
70
$1.270
$88.900
350
$1.250
$437.500
700
$1.240
$868.000
1,400
$1.220
$1,708.000
2,016
$1.200
$2,419.200
6,048
+
$1.180
$7,136.640
Product Guides
CUSTOMERS
ALSO BOUGHT
43045-1412
Conn Power HDR 14 POS 3mm Solder ST Thru-Hole 14 Terminal 1 Port Micro-Fit 3.0™ Tray
43045-0812
Conn Power HDR 8 POS 3mm Solder ST Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0™ Tray
CMX60D20
Solid State Relay - 3-10 VDC Control - 20 A Max Load - 0-60 VDC Operating - MOSFET Output ...