43045-1412
Molex / WaldomConn Power HDR 14 POS 3mm Solder ST Thru-Hole 14 Terminal 1 Port Micro-Fit 3.0™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43045-1412
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3 mm
Number of Contacts:
14
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 14 POS 3mm Solder ST Thru-Hole 14 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords:
430451412
IN STOCK:
15,119
Can Ship immediately
Minimum Order:
65
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
65
$0.985
$64.025
350
$0.970
$339.500
650
$0.956
$621.400
1,300
$0.941
$1,223.300
1,872
$0.927
$1,735.344
4,680
+
$0.913
$4,272.840
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
640454-5
Header - Male Pin - 5 Positions - 0.100" (2.54mm) Pitch - 250VAC - Board to Cable/Wire - S...
FSMRA7JH04
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece
43045-1212
Conn Power HDR 12 POS 3mm Solder ST Thru-Hole 12 Terminal 1 Port Micro-Fit 3.0™ Tray
EEE-FK1J680UP
Electrolytic Aluminum Capacitor - 68 µF - 63 V - 20% - 8 X 10.2mm - Surface mount - 250mA ...