43045-1418
Molex / WaldomConn Power HDR 14 POS 3mm Solder ST SMD 14 Terminal 1 Port Micro-Fit 3.0™ T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43045-1418
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1400
Package Type:
Reel
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
3 mm
Number of Contacts:
14
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 14 POS 3mm Solder ST SMD 14 Terminal 1 Port Micro-Fit 3.0™ T/R
Search Keywords:
430451418
IN STOCK:
4,600
Can Ship immediately
Minimum Order:
1400
Multiple:
1400
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1,400
$1.823
$2,552.200
2,800
+
$1.810
$5,068.000
Product Guides