43045-1602
Molex / WaldomConn Power HDR 16 POS 3mm Solder RA Thru-Hole 16 Terminal 1 Port Micro-Fit 3.0™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43045-1602
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Power
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3 mm
Number of Contacts:
16
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 16 POS 3mm Solder RA Thru-Hole 16 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords:
430451602
IN STOCK:
24
Can Ship immediately
Minimum Order:
15
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
15
$4.47
$67.050
80
$4.40
$352.000
200
$4.30
$860.000
350
$4.23
$1,480.500
792
$4.15
$3,286.800
1,000
$3.47
$3,470.000
2,500
+
$3.00
$7,500.000
Product Guides