43045-1800
Molex / WaldomConn Power HDR 18 POS 3mm Solder RA Thru-Hole 18 Terminal 1 Port Micro-Fit 3.0™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43045-1800
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Power
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3 mm
Number of Contacts:
18
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 18 POS 3mm Solder RA Thru-Hole 18 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords:
430451800
IN STOCK:
1,311
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$3.04
$76.000
150
$2.76
$414.000
250
$2.73
$682.500
450
$2.68
$1,206.000
720
$2.67
$1,922.400
1,000
$2.64
$2,640.000
2,500
+
$2.63
$6,575.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7143-05-1100
High-Reliability Multi-pole Reed Relay, 3 Form C
1438133-1
70 WAY WIRE SHIELD (PROD)
PEC16-4220F-S0024
Mechanical Encoder Rotary Incremental Flat 2.83oz.in Straight Quadrature Digital Square Wa...
WA-T247-101E
Heat Sink - Square - Black Anodized - 11 °C/W - TO-247 - 23.4 mm - 32 mm - 16 mm.
1474640-8
Cable Assembly Flat Ribbon with connector Heavy Duty