help desk software
DATA SHEET

43045-1801

Molex / Waldom

Conn Power HDR 18 POS 3mm Solder RA Thru-Hole 18 Terminal 1 Port Micro-Fit 3.0™ Tray

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43045-1801
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Type:
Power
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3 mm
Number of Contacts:
18
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 18 POS 3mm Solder RA Thru-Hole 18 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords:
430451801
IN STOCK: 1,068
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$4.17
$83.400
90
$4.05
$364.500
200
$3.96
$792.000
350
$3.91
$1,368.500
720
$3.87
$2,786.400
1,000
$3.83
$3,830.000
2,500 +
$3.79
$9,475.000
Tools/3D Models
Product Guides