43045-2212
Molex / WaldomConn Power HDR 22 POS 3mm Solder ST Thru-Hole 22 Terminal 1 Port Micro-Fit 3.0™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43045-2212
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
22
Termination Method:
Solder
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Conn Power HDR 22 POS 3mm Solder ST Thru-Hole 22 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords:
430452212
IN STOCK:
24
Can Ship immediately
You may purchase in-stock quantity up to 24
Minimum Order:
25
Available in less than min:
24
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$3.003
$3.003
25
$2.730
$68.250
150
$2.420
$363.000
250
$2.350
$587.500
450
$2.330
$1,048.500
576
$2.320
$1,336.320
1,000
$2.300
$2,300.000
2,500
+
$2.280
$5,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5205818-3
FEMALE SCREWLOCK,PLTD
6-104068-8
68 SYSTEM 50 HDR DRST SHRD
43045-2412
Conn Power HDR 24 POS 3mm Solder ST Thru-Hole 24 Terminal 1 Port Micro-Fit 3.0™ Tray
44WR5KLFT7
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 3.91 X 5.31mm) J-Hoo...
G5LE-1-DC24
Power Relay 24VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT