Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43080-0001
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Brass
Contact Plating:
Electro Tin
Maximum Current Rating:
5 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount Bag
Search Keywords:
430800001
IN STOCK:
36,961
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2768
$138.400
4,000
$0.2621
$1,048.400
8,000
$0.2497
$1,997.600
16,000
$0.2373
$3,796.800
25,000
+
$0.2268
$5,670.000
Product Guides