43160-2103
Molex / WaldomConn Power HDR 3 POS 7.49mm Solder ST Thru-Hole 6 Terminal 1 Port Sabre™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43160-2103
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
7.49 mm
Number of Contacts:
3
Maximum Voltage Rating:
600 V
Maximum Current Rating:
18/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 75 °C
Conn Power HDR 3 POS 7.49mm Solder ST Thru-Hole 6 Terminal 1 Port Sabre™ Bag
Search Keywords:
431602103
IN STOCK:
2,413
Can Ship immediately
Minimum Order:
55
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
55
$1.37
$75.350
300
$1.26
$378.000
600
$1.17
$702.000
770
$1.16
$893.200
1,000
$1.13
$1,130.000
2,500
$1.08
$2,700.000
5,000
+
$1.04
$5,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
43160-2104
Conn Power HDR 4 POS 7.49mm Solder ST Thru-Hole 8 Terminal 1 Port Sabre™ Bag
C100X025YJT
Thermal transfer component label, 1.00" W x 0.25" H, polyester, white, 3 labels/row, 10,00...
C200X100YJT
Thermal transfer component label, 2.00" W x 1.00" H, polyester, white, 1 label/row, 2500 p...