help desk software

43202-4101

Molex / Waldom

Conn Modular Jack F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Cat 3/Cat 4

  • RoHS Compliant
  • TRAY Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43202-4101
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
TRAY
Type:
Modular Jack
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
4
Maximum Voltage Rating:
125 V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 85 °C
Conn Modular Jack F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Cat 3/Cat 4
Search Keywords:
432024101
IN STOCK: 94
Ships today, if you order in
Minimum Order:
80
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
80
$0.877
$70.160
450
$0.755
$339.750
950
$0.734
$697.300
2,000
$0.694
$1,388.000
2,400 +
$0.663
$1,591.200
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS