43202-8104
Molex / WaldomConn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43202-8104
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
125 V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 85 °C
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3
Search Keywords:
432028104
IN STOCK:
2,873
Can Ship immediately
Minimum Order:
70
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
70
$1.369
$95.830
350
$1.097
$383.950
700
$1.003
$702.100
1,400
$0.927
$1,297.800
1,760
$0.917
$1,613.920
2,500
$0.908
$2,270.000
5,000
+
$0.899
$4,495.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5414373-1
JACK,PCB,50 OHM,BNC
4-103783-0
ASSEMBLY, MOD II, HEADER, BREAKAWAY, DOUBLE ROW, .100X
5557562-1
MOD JK ASSY,4PORT,8POSN,RTANG
71B30-01-6-02N
Switch Rotary 6PDT 2 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
1702474
Conn PC Terminal Block 4 POS 2.5mm Solder RA SMD 6A Tape