43202-8816
Molex / WaldomConn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3/Cat 4
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43202-8816
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
125 V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 85 °C
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3/Cat 4
Search Keywords:
432028816
IN STOCK:
222
Ships today, if you order in
Minimum Order:
35
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
35
$3.40
$119.000
200
$2.62
$524.000
350
$2.33
$815.500
700
$2.05
$1,435.000
1,680
$2.02
$3,393.600
2,500
$2.00
$5,000.000
5,000
+
$1.98
$9,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides