43223-6158
Molex / WaldomConn RJ-11 F 48 POS 1.02mm Solder RA Thru-Hole 16 Terminal 8 Port Cat 3 Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43223-6158
RoHS:
Yes
HTS:
8536694040
COO:
CN
Package Type:
TRAY
Type:
RJ-11
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
1.02 mm
Gender:
F
Number of Contacts:
48
Maximum Voltage Rating:
150 VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 85 °C
Conn RJ-11 F 48 POS 1.02mm Solder RA Thru-Hole 16 Terminal 8 Port Cat 3 Tray
Search Keywords:
432236158
IN STOCK:
0
Minimum Order:
45
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
45
$6.22
$279.900
90
$5.69
$512.100
180
$5.38
$968.400
500
$5.02
$2,510.000
1,000
$4.70
$4,700.000
2,500
+
$4.38
$10,950.000
DOWNLOADS